- RS Stock No.:
- 126-3478
- Mfr. Part No.:
- STK57FU394AG-E
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 126-3478
- Mfr. Part No.:
- STK57FU394AG-E
- Brand:
- onsemi
Legislation and Compliance
Product Details
Inverter Intelligent Power Module (IPM) in SIP Package for 3-Phase Motor Drive
Build-in Peripherals; HVIC, IGBT, FRD, Boot-Diode, Shunt Resistor, Gate Resistor and Thermistor for Inverter Circuit
Low Loss by using Low VCE(sat) High Speed IGBTs, and Soft Recovery Diodes
Temperature Detection
Noise Reduction
Reduce Surge Voltage
Single-In-Line Package (SIP) module
Applications in Air Conditioner Compressors, Refrigerators, Washing Machines, Dryers and Fan Driver
Low Loss by using Low VCE(sat) High Speed IGBTs, and Soft Recovery Diodes
Temperature Detection
Noise Reduction
Reduce Surge Voltage
Single-In-Line Package (SIP) module
Applications in Air Conditioner Compressors, Refrigerators, Washing Machines, Dryers and Fan Driver
Motor Controllers & Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | AC/DC Motor |
Configuration | 3 Phase |
Output Configuration | Half Bridge, Single Ended |
Maximum IGBT Collector Current | 36A |
Maximum Output Current | ±15A |
Maximum Supply Voltage | 450 V |
Maximum Collector Emitter Voltage | 600 V |
Mounting Type | Surface Mount |
Package Type | SIP |
Maximum Operating Supply Voltage | 400 V |
Pin Count | 35 |
Minimum Operating Supply Voltage | 0 V |
Typical Switching Frequency | 20kHz |
Series | STK |
Inverter Power Rating | 35W |
Length | 62.5mm |
Maximum Operating Temperature | 125 °C |
Height | 6mm |
Width | 26.3mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 62.5 x 26.3 x 6mm |