- RS Stock No.:
- 124-5432
- Mfr. Part No.:
- STK682-010-E
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 124-5432
- Mfr. Part No.:
- STK682-010-E
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Stepper Motor Drivers, ON Semiconductor
Accurate position control
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras
Motor Controllers & Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Maximum IGBT Collector Current | 3A |
Maximum Collector Emitter Voltage | 36 V |
Mounting Type | Through Hole |
Package Type | SIP |
Pin Count | 19 |
Maximum Operating Supply Voltage | 32 V |
Minimum Operating Supply Voltage | 9 V |
Typical Switching Frequency | 1.6Hz |
Minimum Operating Temperature | -20 °C |
Dimensions | 29.2 x 4.5 x 14.4mm |
Length | 29.2mm |
Width | 4.5mm |
Height | 14.4mm |
Maximum Operating Temperature | +105 °C |