- RS Stock No.:
- 123-0908
- Mfr. Part No.:
- STK5C4U332J-E
- Brand:
- onsemi
Discontinued product
- RS Stock No.:
- 123-0908
- Mfr. Part No.:
- STK5C4U332J-E
- Brand:
- onsemi
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
Intelligent Power Modules (IPM) in Compact DIP Package for 3-Phase Motor Drive
The Intelligent Power Module (IPM) is a fully integrated three phase inverter power stage. It is best suited for driving permanent magnet synchronous motors (PMSM), brushless-DC (BLDC) motors and AC asynchronous motors.
3-Phase IGBT Motor Drive module with integrated drivers
Three Separate Emitter Connections
Cross-Conduction protection
Current Sense with an External Resistor
Enable Pin for external shutdown
Under Voltage lockout protection
Adjustable Overcurrent protection level
Compact ( 29.6 x 18.2 mm) Dual in Line Package
Three Separate Emitter Connections
Cross-Conduction protection
Current Sense with an External Resistor
Enable Pin for external shutdown
Under Voltage lockout protection
Adjustable Overcurrent protection level
Compact ( 29.6 x 18.2 mm) Dual in Line Package
Motor Controllers & Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | AC Induction |
Output Configuration | 3 Phase |
Maximum IGBT Collector Current | 3A |
Maximum Collector Emitter Voltage | 600 V |
Mounting Type | Through Hole |
Package Type | DIP |
Pin Count | 24 |
Series | Intelligent Power Module |
Length | 29.6mm |
Maximum Operating Temperature | +100 °C |
Dimensions | 29.6 x 18.2 x 4.3mm |
Minimum Operating Temperature | -20 °C |
Height | 4.3mm |
Width | 18.2mm |