- RS Stock No.:
- 526-868
- Mfr. Part No.:
- L293DNE
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 526-868
- Mfr. Part No.:
- L293DNE
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Interface Peripheral Drivers and Actuators, Texas Instruments
The SN754410 is a quadruple high-current half-H driver designed to provide bidirectional drive currents up to 1 A at voltages from 4.5 V to 36 V. The device is designed to drive inductive loads for relays and solenoids, DC and Bipolar stepping motors plus other high voltage and current loads in positive applications.
Relay and Inductive Load Drivers
Specifications
Attribute | Value |
---|---|
Output Configuration | Quad Half Bridge |
Maximum IGBT Collector Current | 0.6A |
Maximum Collector Emitter Voltage | 36 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Maximum Operating Supply Voltage | 36 V |
Pin Count | 16 |
Minimum Operating Supply Voltage | 4.5 V |
Height | 4.57mm |
Width | 6.35mm |
Dimensions | 19.8 x 6.35 x 4.57mm |
Length | 19.8mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |