Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Power Management ICs
/
Motor Driver ICs
STMicroelectronics L6219 Motor Driver IC 24-Pin, PDIP
RS Stock No.:
311-079P
Mfr. Part No.:
L6219
Brand:
STMicroelectronics
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
311-079P
Mfr. Part No.:
L6219
Brand:
STMicroelectronics
Technical data sheets
Product Details
Specifications
Legislation and Compliance
Datasheet
Stepper Motor Drivers, STMicroelectronics
Motor Controllers & Drivers, STMicroelectronics
Attribute
Value
Mounting Type
Through Hole
Package Type
PDIP
Maximum Operating Supply Voltage
46 V
Pin Count
24
Minimum Operating Supply Voltage
10 V
Width
6.6mm
Length
31.75mm
Dimensions
31.75 x 6.6 x 3.3mm
Height
3.3mm
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+85 °C
Non Compliant
Statement of conformity