Trinamic 60 W Stepper Motor Controller, 10V, 30 V, 2 Phase, 2A, Motion Function

Subtotal (1 unit)*

$914.12

(exc. GST)

$1,005.53

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$914.12

*price indicative

RS Stock No.:
284-2922
Distrelec Article No.:
301-39-812
Mfr. Part No.:
TMCM-1240-TMCL
Brand:
Trinamic
Find similar products by selecting one or more attributes.
Select all

Brand

Trinamic

Number of Phases

2

Product Type

Stepper Motor Controller

Control Function

Motion

Output Voltage

24V

Supply Voltage

10, 30V

Current Rating

2A

Power Rating

60W

Overall Length

37mm

Overall Width

37mm

Overall Depth

11mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Series

TCMC

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The cutting-edge stepper motor controller designed to provide seamless control and precision to your electrical systems. With advanced technology and superior performance, this product is the perfect solution for industries requiring high-quality motion control.

Inverted logic of axis parameters #10 and #11 for enhanced control

Velocity dependent StallGuard switching corrected for smoother operation

Reduced inrush current for increased efficiency

Supports new TMCL commands for added flexibility and customization