Schneider Electric Altivar Series Braking Resistor for Use with Variable speed drive ATV930 wall mount 55 kW 380...480 V

Subtotal (1 unit)*

$5,594.26

(exc. GST)

$6,153.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,594.26

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
220-8786
Mfr. Part No.:
VW3A7755
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Braking Resistor

For Use With

Variable speed drive ATV930 wall mount 55 kW 380...480 V severe cycle, Variable speed drive ATV930 wall mount 15 kW 200...240 V severe cycle, Variable speed drive ATV930 90 kW 500...690 V severe cycle, Variable speed drive ATV930 75 kW 500...690 V severe cycle, Variable speed drive ATV930 100 hp 600 V severe cycle, Variable speed drive ATV340 45 kW 380...480 V severe cycle, Variable speed drive ATV950 wall mount 55 kW 380...480 V severe cycle

Series

Altivar

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schneider Electric braking resistor has rated operational voltage of 24 V DC - 250 V AC.It has ohmic value of 8 Ohm and average power 25 kW at 50 °C.It has wide range of compatibility with Altivar process ATV900 and Altivar machine ATV340.

Protection type Thermal protection via drive or temperature control switch at 120 °C

Width 540 mm

Height 1035 mm

Depth 1060 mm

Mercury free

Toxic heavy metal free

Related links