Parker, DC Motor Controller, 1 Phase, Potentiometer Control, 110 → 120 V, 220 → 240 V, 12 A, DIN Rail
- RS Stock No.:
- 209-6378
- Mfr. Part No.:
- 508-01-20-00
- Brand:
- Parker
Discontinued product
- RS Stock No.:
- 209-6378
- Mfr. Part No.:
- 508-01-20-00
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Enclosed dc Motor Controller
508 single phase dc. motor controller enclosed in a sheet steel IP44 wall mounting enclosure, which makes it suitable for direct fitments for a host of applications and locations. An illuminated on/off switch and single turn set speed potentiometer are mounted on the front door. This unit may be used to control dc. shunt wound and permanent magnet field motors.
Specifications
Attribute | Value |
---|---|
Phase | 1 |
Supply Voltage | 110 → 120 V, 220 → 240 V |
Current Rating | 12 A |
Voltage Rating | 210 V dc |