Schneider Electric Servo Drive & Control, 6 A, 24 V dc
9 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 181-1418
- Mfr. Part No.:
- XPSAXE5120P
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- DE
units | Per unit |
1 + | $722.38 |
Schneider Electric Emergency stop and switch safety module
Features and Benefits
Applications
• EN/IEC 60947-5-1<BR/>• EN/ISO 13850<BR/>• EN/IEC 60204-1<BR/>• EN 1088/ISO 14119<BR/>• IP20 rating<BR/>• IP40 rating<BR/>• BG certified<BR/>• UL certified<BR/>• CSA certified
Attribute | Value |
Supply Voltage | 24 V dc |
Current Rating | 6 A |
Voltage Rating | 24 V dc |
Overall Length | 45mm |
Overall Width | 114mm |
Overall Depth | 99mm |
Minimum Operating Temperature | -22°C |
Maximum Operating Temperature | +55°C |