Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function
- RS Stock No.:
- 252-331
- Mfr. Part No.:
- 198784 RASP5-4400A31-412R100S1
- Brand:
- Eaton
Subtotal (1 unit)*
$2,979.60
(exc. GST)
$3,277.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,979.60 |
*price indicative
- RS Stock No.:
- 252-331
- Mfr. Part No.:
- 198784 RASP5-4400A31-412R100S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 4.3 A | |
| Power Rating | 1.5kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE UL approval RoHS UL 61800-5-1 IEC/EN 61800-5-1 | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 4.3 A | ||
Power Rating 1.5kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE UL approval RoHS UL 61800-5-1 IEC/EN 61800-5-1 | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is a state-of-the-art solution designed for efficient motor management and precise control. unit, incorporating innovative technology, enables intuitive configuration and robust performance, making it ideal for applications requiring smooth operation across various environments. With integrated features such as manual override and braking resistance, it assures reliability even in demanding settings.
Provides comprehensive electromagnetic compatibility to ensure smooth operation
Delivers high efficiency rates maximising energy savings across usage
Equipped with clear operational controls for easy user interaction
Offers long distance connectivity options for optimal setup and usability
Meets rigorous safety and performance standards reinforcing product integrity
Related links
- Eaton 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
