Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function
- RS Stock No.:
- 252-136
- Mfr. Part No.:
- 198764 RASP5-4400A31-4120000S1
- Brand:
- Eaton
Subtotal (1 unit)*
$2,512.35
(exc. GST)
$2,763.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,512.35 |
*price indicative
- RS Stock No.:
- 252-136
- Mfr. Part No.:
- 198764 RASP5-4400A31-4120000S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 4.3 A | |
| Power Rating | 1.5kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS IEC/EN 61800-5-1 UL 61800-5-1 CE UL approval | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 4.3 A | ||
Power Rating 1.5kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS IEC/EN 61800-5-1 UL 61800-5-1 CE UL approval | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered to deliver high-performance solutions for controlling motors efficiently. Its versatility within various industrial applications makes it a valuable addition to any automation system. With robust features like four fixed speeds and effective diagnostics, this unit allows precise control in diverse operational environments.
Designed to operate efficiently within a wide temperature range
Offers user friendly interface for straightforward parameterisation
Includes advanced protection features to safeguard against electrical hazards
Compact dimensions allow for flexible installation options
Achieves high efficiency reducing overall energy consumption
Related links
- Eaton 1.5 kW Motor Controller 3 Phase Speed Controller Function
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
