Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function

Subtotal (1 unit)*

$3,522.66

(exc. GST)

$3,874.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,522.66

*price indicative

RS Stock No.:
251-729
Mfr. Part No.:
198963 RASP5-2424PNT-412R110S1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

500 V

Current Rating

2.4 A

Power Rating

0.75kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

CE UL 61800-5-1 IEC/EN 61800-5-1 UL approval RoHS

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is designed to provide reliable and efficient motor control across a variety of applications. With robust specifications such as a 2.4 A current rating and the ability to handle 0.75 kW power output, this controller is engineered for optimal performance in both domestic and commercial environments.

Support for three fixed speeds and customizable potentiometer settings

Safety features such as Safe Torque Off to prevent unintended operation

Compliance with international safety standards for peace of mind

Versatile installation options to suit various applications

Exceptional electromagnetic compatibility for stable performance

Related links