Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function
- RS Stock No.:
- 250-968
- Mfr. Part No.:
- 198766 RASP5-4402A31-4120000S1
- Brand:
- Eaton
Subtotal (1 unit)*
$2,546.60
(exc. GST)
$2,801.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,546.60 |
*price indicative
- RS Stock No.:
- 250-968
- Mfr. Part No.:
- 198766 RASP5-4402A31-4120000S1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 500 V | |
| Current Rating | 4.3 A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS CE IEC/EN 61800-5-1 UL 61800-5-1 UL approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 500 V | ||
Current Rating 4.3 A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS CE IEC/EN 61800-5-1 UL 61800-5-1 UL approval | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller designed to enhance motor performance with precision and reliability. Engineered for versatility, this controller excels in both domestic and commercial settings, supporting a variety of motor types including PM, LSPM, and BLDC motors. With advanced features such as sensor less vector control and seamless integration with AS-Interface, it ensures optimal operation while maintaining compliance with stringent electromagnetic compatibility standards.
Energy efficient design contributes to reduced operational costs
Compact size facilitates easy installation even in space constrained setups
User friendly control with clear indications and adjustable parameters
Versatile braking options and fixed speed capabilities enhance operational safety
Related links
- Eaton 1.5 kW Motor Controller 3 Phase Speed Controller Function
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
