Allen Bradley 3 hp Motor Controller, 3 Phase, 5 A, 460 V ac

Subtotal (1 unit)*

$3,622.64

(exc. GST)

$3,984.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,622.64

*price indicative

RS Stock No.:
250-588
Mfr. Part No.:
150-F5NBRD
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Phase

3

Current Rating

5 A

Voltage Rating

460 V ac

Power Rating

3 hp

COO (Country of Origin):
MX
The Allen Bradley SMC controllers are micro processor based soft starters that are designed to maximize the efficiency of motor starts and stops. SMC controllers are designed to operate 3 phase motors. They feature built in overload protection and use six silicon controlled rectifiers to vary the conduction period and control the voltage and thus, the torque to the motor during starting, running and stopping.

Modular for simplified installation and maintenance

Built in LCD and keypad or personal computer software setup

Integrated bypass

Nine start and stop modes and three slow speed modes

Full metering and diagnostics

Related links