Allen Bradley 200 → 315 kW Motor Controller, 240 V ac, 3 Phase, 480 A, Motion Function, 100 → 240 V
- RS Stock No.:
- 250-265
- Mfr. Part No.:
- 150-C480NCD
- Brand:
- Allen Bradley
Subtotal (1 unit)*
$16,867.81
(exc. GST)
$18,554.59
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,867.81 |
*price indicative
- RS Stock No.:
- 250-265
- Mfr. Part No.:
- 150-C480NCD
- Brand:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Phase | 3 | |
| Control Function | Motion | |
| Supply Voltage | 240 V ac | |
| Current Rating | 480 A | |
| Voltage Rating | 100 → 240 V | |
| Power Rating | 200 → 315 kW | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Phase 3 | ||
Control Function Motion | ||
Supply Voltage 240 V ac | ||
Current Rating 480 A | ||
Voltage Rating 100 → 240 V | ||
Power Rating 200 → 315 kW | ||
- COO (Country of Origin):
- KR
The Allen Bradley Smart Motor Controllers solid-state motor controller is a compact and user-friendly device designed to operate 3-phase motors. It features a built-in overload relay and SCR bypass contactor on all three phases, offering a smaller footprint compared to other soft starters. Suitable for applications such as compressors, chillers, pumps, conveyors, and crushers.
Soft Start
Current Limit Start
Coast to Rest
Kick Star
Soft Stop
Related links
- Allen Bradley 200 → 315 kW Motor Controller 3 Phase Motion Function, 24 V
- Allen Bradley 75 → 132 kW Motor Controller 3 Phase Motion Function, 100 → 240 V
- Allen Bradley 75 kW Motor Controller 3 Phase Motion Function, 100 → 240 V
- Allen Bradley 132 → 250 kW Motor Controller 3 Phase Motion Function, 100 → 240 V
- Allen Bradley 90 → 160 kW Motor Controller 3 Phase Motion Function, 100 → 240 V
- Allen Bradley 90 kW Motor Controller 3 Phase Motion Function, 100 → 240 V
- Allen Bradley 40 → 60 hp Motor Controller 3 Phase Motion Function, 100 → 240 V
- Allen Bradley 60 → 100 hp Motor Controller 3 Phase Motion Function, 100 → 240 V
