- RS Stock No.:
- 201-4412
- Mfr. Part No.:
- EVSPIN32F0601S3
- Brand:
- STMicroelectronics
On back order for despatch 12/01/2028, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$234.83
(exc. GST)
$258.31
(inc. GST)
Units | Per unit |
1 - 4 | $234.83 |
5 + | $227.08 |
- RS Stock No.:
- 201-4412
- Mfr. Part No.:
- EVSPIN32F0601S3
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STMicroelectronics 3-phase inverter is based on STSPIN32F0601 with 3-shunt topology. It embeds a 3-phase 600 V gate driver and a Cortex-M0 STM32 MCU. The board has a three-shunt sensing topology, and the field-oriented control (FOC), either sensored or sensorless, can be implemented.
Input voltage from 50 V to 280 V DC/AC
Smart shutdown overcurrent protection
Digital hall sensors and encoder input
Smart shutdown overcurrent protection
Digital hall sensors and encoder input
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | STSPIN32F0601 |
Kit Classification | Development Board |
Featured Device | STSPIN32F0601 |
Kit Name | EVSPIN32F0601S3 |