STMicroelectronics Motor Control Power Board for STGIB10CH60TS-L for Air Conditioning, Compressors, Generally 3-Phase
- RS Stock No.:
- 196-1824
- Mfr. Part No.:
- STEVAL-IPM10B
- Brand:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$129.67
(exc. GST)
$142.64
(inc. GST)
Units | Per unit |
1 - 4 | $129.67 |
5 + | $125.39 |
- RS Stock No.:
- 196-1824
- Mfr. Part No.:
- STEVAL-IPM10B
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-IPM10B is a compact motor drive power board based on the SLLIMM™ (small low-loss intelligent molded module) 2nd series module STGIB10CH60TS-L. It provides an affordable, easy-to-use solution for driving high power motors for a wide range of applications such as white goods, air conditioners, compressors, power fans, high-end power tools, and generally 3-phase inverters for motor drives. The IPM itself consists of short-circuit rugged IGBTs and a wide range of features including undervoltage lockout, smart shutdown, temperature sensing and NTC inside, and overcurrent protection. The main characteristics of this evaluation board are its small size, minimal BOM and high efficiency. It consists of an interface circuit (BUS and VCC connectors), bootstrap capacitors, snubber capacitor, hardware short-circuit protection, fault event signal, temperature monitoring.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | Air Conditioning, Compressors, Generally 3-Phase Inverters, High-End Power Tools, Power Fans, White Goods |
Kit Classification | Evaluation Board |
Featured Device | STGIB10CH60TS-L |
Kit Name | Motor Control Power Board |
Related links
- Insertion & Extraction Tools
- Hammers
- Cable Knives
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge