- RS Stock No.:
- 136-0783
- Mfr. Part No.:
- MIKROE-2047
- Brand:
- MikroElektronika
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$29.86
(exc. GST)
$32.85
(inc. GST)
Units | Per unit |
1 - 4 | $29.86 |
5 + | $26.89 |
- RS Stock No.:
- 136-0783
- Mfr. Part No.:
- MIKROE-2047
- Brand:
- MikroElektronika
Legislation and Compliance
Product Details
DC Motor 3 click mikroBUS™
The DC Motor 3 Click is an add-on board that drives Direct Current (DC) motors. A Pulse Width Modulation (PWM) Sensorless Controller IC (Toshiba TB6575FNG), controls the rotation speed.
External motor power supply up to 30 V dc capable of 3.5 A
Pulse Width Modulation (PWM) pin for duty cycle control interface
Motor operating modes: clockwise rotation, counter-clockwise rotation, short brake and stop
Standby system
Built-in overcurrent protection and thermal shutdown
3.3 V power supply on mikroBUS socket
Dimensions 57.15 x 25.4 mm
Pulse Width Modulation (PWM) pin for duty cycle control interface
Motor operating modes: clockwise rotation, counter-clockwise rotation, short brake and stop
Standby system
Built-in overcurrent protection and thermal shutdown
3.3 V power supply on mikroBUS socket
Dimensions 57.15 x 25.4 mm
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Motor Driver Boards
Specifications
Attribute | Value |
---|---|
For Use With | High Power Motors |
Kit Classification | mikroBus Click Board |
Featured Device | TB6549FG |
Kit Name | DC Motor 3 Click |