Electromen OY DIN Rail Adaptor, 72mm Length
- RS Stock No.:
- 183-7351
- Mfr. Part No.:
- EM-KP72-110
- Brand:
- Electromen OY
2 In Global stock for delivery within 10 working day(s)
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$55.89
(exc. GST)
$61.48
(inc. GST)
Units | Per unit |
---|---|
1 + | $55.89 |
- RS Stock No.:
- 183-7351
- Mfr. Part No.:
- EM-KP72-110
- Brand:
- Electromen OY
Related links
- Electromen OY DIN Rail Adaptor, 72mm Length
- Electromen OY Mounting Plate for Use with EM-175 Series, EM-180...
- Electromen OY Interface Module for use with EM-241A DC Motor...
- Electromen OY DC Motor Controller, 10 → 35 V, 15 A, 35 V
- Electromen OY DC Motor Controller, 11 → 35 V dc, 2 A, 35 V dc
- Electromen OY DC Motor Controller, 10 → 35 V, 4 A, 35 V
- Electromen OY DC Motor Controller, 30 V dc, 30 V dc
- Electromen OY DC Motor Controller, 11 → 35 V dc, 4 A, 35 V dc