Siemens Cable 6FX3002 Series Signal Cable for Use with Absolute Encoder

Subtotal (1 unit)*

$317.68

(exc. GST)

$349.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$317.68

*price indicative

RS Stock No.:
287-3503
Mfr. Part No.:
6FX3002-2DB30-1AH0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Signal Cable

Accessory Type

Cable

For Use With

Absolute Encoder

Series

6FX3002

Standards/Approvals

RoHS, REACH

The Siemens Pre Assembled signal cable is an encoder cable features a smallest bending radius of 5 times the outer cable diameter for fixed installations and 20 times the outer cable diameter for flexible installations. With a maximum number of bends of 100,000.

Oil resistance

RoHS compliant

IP65 degree protection

Related links