Recently searched

    Omron Cable for Use with G5 Series Servo Motor, 20m Length, 6 → 7.5 kW, 400 V

    Subtotal (1 unit)**

    $2,476.82

    (exc. GST)

    $2,724.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 19/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$2,476.82

    **price indicative

    RS Stock No.:
    265-5046
    Mfr. Part No.:
    R88A-CAKE020SR-E
    Brand:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Accessory Type

    Servo Motor Power Cable

    For Use With

    G5 Series Servo Motor

    Voltage Range

    400 V

    Current Rating

    20 A

    Power Rating

    6 → 7.5 kW

    Length

    20m

    Related links