Carlo Gavazzi Driver Board for Use with Compressors, 4.5 kW, Single-Phase, 230 V
- RS Stock No.:
- 263-2949
- Mfr. Part No.:
- RVPM1200500FPF
- Brand:
- Carlo Gavazzi
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,762.35
(exc. GST)
$1,938.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,762.35 |
- RS Stock No.:
- 263-2949
- Mfr. Part No.:
- RVPM1200500FPF
- Brand:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
The Carlo Gavazzi variable frequency drive for permanent magnet (PM), brushless DC (BLDC) and induction motor (IM) compressors typically used in HVAC and Refrigeration applications. It is equipped with both a sensor less vector control (SLVC) for PM/BLDC compressors and a variable-voltage and frequency (V/f) control for IM compressors.
Specifically designed for HVAC&R compressor applications
Easy to use, RVPM requires a minimal set of parameters (typically 10) to properly configure the compressor
Plug and play
Extends compressor lifetime
Complete monitoring
Easy to use, RVPM requires a minimal set of parameters (typically 10) to properly configure the compressor
Plug and play
Extends compressor lifetime
Complete monitoring
Specifications
Attribute | Value |
---|---|
Accessory Type | Driver |
For Use With | Compressors |
Voltage Range | 230 V |
Current Rating | 12 A |
Electrical Phase | Single |
Power Rating | 4.5 kW |
Related links
- Carlo Gavazzi Driver Board for Use with Compressors, 4.5 kW,...
- Carlo Gavazzi Driver Board for Use with Door Control Motor, 0.75...
- Carlo Gavazzi Driver Board for Use with Door Control Motor, 0.55...
- Carlo Gavazzi Driver Board for Use with Compressors, 8 kW, 3-Phase, 400 V
- Control Techniques 230 V ac EMC Filter, Single Phase
- Delta Electronics Inverter Drive, 2.2 kW, 1 Phase, 230 V ac, 15 A,...
- Delta Electronics Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 9 A,...
- Delta Electronics Inverter Drive, 0.75 kW, 1 Phase, 230 V ac, 9.5...