Igus Cable for Use with Drive, 20m Length
- RS Stock No.:
- 224-6112
- Mfr. Part No.:
- 6FX8002-5DS01-1CA0 - MAT9060020 (20m)
- Brand:
- Igus
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,039.10
(exc. GST)
$1,143.01
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,039.10 |
- RS Stock No.:
- 224-6112
- Mfr. Part No.:
- 6FX8002-5DS01-1CA0 - MAT9060020 (20m)
- Brand:
- Igus
Related links
- Igus Cable for Use with Drive, 20m Length
- Igus Signal Cable for Use with Drive, 20m Length
- Igus Cable for Use with Drive, 10m Length
- Igus Cable for Use with Drive, 5m Length
- RS PRO 12mm 494mm Hose Reel 10 bar 20m Length, Wall Mounting
- PREVOST 1 in G 19x28mm Hose Reel 10 bar 20m Length, Wall Mounting
- Omron Cable for Use with Servo Motor, 20m Length
- Omron Cable for Use with 400 V Servomotors R88M-, 20m Length