- RS Stock No.:
- 217-6594
- Mfr. Part No.:
- 6FX3002-2DB10-1BA0
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$311.70
(exc. GST)
$342.87
(inc. GST)
Units | Per unit |
1 + | $311.70 |
- RS Stock No.:
- 217-6594
- Mfr. Part No.:
- 6FX3002-2DB10-1BA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens 10m signal cable has a test voltage of 500V. This pre-assembled cable is designed for ABS encoder in S-1FL6 HI.
Connection type: Angular connector
Tensile stress, max. Fixed installation: 50N/mm²
Tensile stress, max. Flexible installation: 20N/mm²
Tensile stress, max. Fixed installation: 50N/mm²
Tensile stress, max. Flexible installation: 20N/mm²
Specifications
Attribute | Value |
---|---|
Accessory Type | Signal Cable |
For Use With | SINAMICS V90 |