Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
Inverter Accessories
Siemens Signal Cable
RS Stock No.:
217-6591
Mfr. Part No.:
6FX3002-2DB10-1AD0
Brand:
Siemens
View this category
1 In Global stock for delivery within 10 working
day(s)
Add to Basket
Units
Add to basket
Real time qty checker
Save to a parts list
Price (ex. GST) Each
$215.84
(exc. GST)
$237.42
(inc. GST)
Units
Per unit
1 +
$215.84
RS Stock No.:
217-6591
Mfr. Part No.:
6FX3002-2DB10-1AD0
Brand:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 6FX3002-2DB10-1AD0
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
The Siemens 3m signal cable has a test voltage of 500V. This pre-assembled cable is designed for ABS encoder in S-1FL6 HI.
Connection type: Angular connector
Tensile stress, max. Fixed installation: 50N/mm²
Tensile stress, max. Flexible installation: 20N/mm²
Attribute
Value
Accessory Type
Signal Cable
For Use With
SINAMICS V90
Related links
Siemens Signal Cable
Siemens Cable
Siemens 6FX3002 Series Signal Cable, 3mm Length, 30 V
Siemens Break Cable
Siemens Power Cable
Siemens Signal Cable for Use with SINAMICS DRIVE-CLiQ, 5m Length
Siemens 6FX3002 Series Signal Cable, 20mm Length, 30 V
Siemens 6FX3002 Series Signal Cable, 10mm Length, 30 V