Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
Motor Accessories
Siemens Profibus Module for Use with Brake Control Modules
RS Stock No.:
217-6551
Mfr. Part No.:
3RK1903-0AG00
Brand:
Siemens
View this category
Discontinued product
RS Stock No.:
217-6551
Mfr. Part No.:
3RK1903-0AG00
Brand:
Siemens
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 3RK1903-0AG00
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
PL
The Siemens TM-XB15 S24-01 terminal module is for ET 200S. It is designed for brake control modules xB1, xB2, xB5.
Operating current: 4A
IP20 rated
Attribute
Value
Accessory Type
Terminal Module
For Use With
Brake Control Modules
Related links
Siemens Profibus Module for Use with F-CM Modules, 30mm Length, 500 V
Siemens Profibus Communication Module, 24 V
Siemens Communication Module for Use with PROFIBUS, PROFIBUS DP,...
Siemens PROFIBUS DP Series Expansion Module
Siemens PLC Software
Siemens Brake Module, 24 V
PLC Accessories
Brake Modules