- RS Stock No.:
- 215-8210
- Mfr. Part No.:
- R7A-CAB005BR-DE
- Brand:
- Omron
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$312.33
(exc. GST)
$343.56
(inc. GST)
Units | Per unit |
1 + | $312.33 |
- RS Stock No.:
- 215-8210
- Mfr. Part No.:
- R7A-CAB005BR-DE
- Brand:
- Omron
Related links
- Omron Encoder Cable
- Omron Cable for Use with Servo Motor with 200 V, 10m Length
- Omron 4A 250 V ac RFI Filter, Single Phase
- Omron Cable for Use with Servo Motor 7.5 kW, 200 V
- Omron Cable for Use with Servo Motor, 3m Length
- Omron Cable for Use with Servo Motor, 2m Length
- Omron Cable for Use with 200 V Servomotors R88M-, 3m Length
- Omron Cable for Use with 50 W → 400 W Model, 5m Length