Omron Servo Encoder Cable R88A Series Cable for Use with Servo Motor

Subtotal (1 unit)*

$626.26

(exc. GST)

$688.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$626.26

*price indicative

RS Stock No.:
214-7354
Mfr. Part No.:
R88A-CRWA010C-DE
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Cable

Accessory Type

Servo Encoder Cable

For Use With

Servo Motor

Series

R88A

Standards/Approvals

No

The Omron servo encoder cable has 10 m length.

Used for ultra-light and compact size motor

It has IP67 protection

Related links