Phoenix Contact 3-Phase Loop Bridge Jumper - Bridge Series 3-Phase Loop Bridge for Use with Contactron Modules
- RS Stock No.:
- 201-6513
- Mfr. Part No.:
- 2901658
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$92.04
(exc. GST)
$101.24
(inc. GST)
- RS Stock No.:
- 201-6513
- Mfr. Part No.:
- 2901658
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | 3-Phase Loop Bridge | |
| Accessory Type | 3-Phase Loop Bridge | |
| For Use With | Contactron Modules | |
| Series | Jumper - Bridge | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type 3-Phase Loop Bridge | ||
Accessory Type 3-Phase Loop Bridge | ||
For Use With Contactron Modules | ||
Series Jumper - Bridge | ||
Standards/Approvals No | ||
The Phoenix 3-phase loop bridge for 4 module with screw connection has cable length 1m and its colour is grey.
Its width size is 22.5mm
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact 3-Phase Loop Bridge Jumper - Bridge Series Cable for Use with Contactron Modules
- Phoenix Contact 3-Phase Loop Bridge Jumper - Bridge Series Cable for Use with 10 Contactron Module
- Phoenix Contact 3-Phase Loop Bridge Jumper - Bridge Series Cable for Use with 7 Contactron Module
- Phoenix Contact 3-Phase Loop Bridge Jumper - Bridge Series Cable for Use with 3 Contactron Module
- Phoenix Contact 3-Phase Loop Bridge Jumper - Bridge Series Cable for Use with 5 Contactron Module
- Phoenix Contact 3-Phase Loop Bridge Jumper - Bridge Series Cable for Use with 6 Contactron Module
- Phoenix Contact 3-Phase Loop Bridge Jumper - Bridge Series Cable for Use with 8 Contactron Module
- Phoenix Contact 3-Phase Loop Bridge Jumper - Bridge Series Cable for Use with 9 Contactron Module

