Panasonic Cable for Use with MINAS-BL GP Series Brushless Motors & Amplifiers, 2m Length
- RS Stock No.:
- 127-0576
- Mfr. Part No.:
- DV0PM20076
- Brand:
- Panasonic
14 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$99.25
(exc. GST)
$109.17
(inc. GST)
Units | Per unit |
---|---|
1 + | $99.25 |
- RS Stock No.:
- 127-0576
- Mfr. Part No.:
- DV0PM20076
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
MINAS-BL GV Series Accessories
The GV brushless motor series from Panasonic are compact and highly efficient motors and amplifiers with advanced controlling technology features.
A range of cables are available including, digital key pad connection cables and motor extension cables in 1 m, 3 m and 5 m lengths.
A control signal cable with an I/O connector. Mains input cable in 2 m lengths and also a DIN Rail mounting unit for mounting the amplifier to a DIN Rail.
A range of cables are available including, digital key pad connection cables and motor extension cables in 1 m, 3 m and 5 m lengths.
A control signal cable with an I/O connector. Mains input cable in 2 m lengths and also a DIN Rail mounting unit for mounting the amplifier to a DIN Rail.
Features and Benefits
Some cables available in 1 m, 3 m and 5 m lengths
Product Application Information
Accessories have been designed to work with the MINAS BL series of motors and amplifiers. Typical applications include conveyors, food processing and textile machinery.
Specifications
Attribute | Value |
---|---|
Accessory Type | Control Signal Cable |
For Use With | MINAS-BL GP Series Brushless Motors & Amplifiers |
Length | 2m |
Related links
- Panasonic Cable for Use with MINAS-BL GP Series Brushless Motors &...
- Panasonic Cable for Use with MINAS-BL GP Series Brushless Motors &...
- Panasonic Cable for Use with MINAS-BL GP Series Brushless Motors &...
- Panasonic Cable for Use with MINAS-BL GP Series Brushless Motors &...
- Panasonic Mounting Kit for Use with MINAS-BL GP Series Brushless...
- Canon DC Motors
- Brushless DC Motor
- Portescap DC Motors