Igus readycable Series Cable for Use with BOSCH REXROTH Drive, 20m Length, 600/1000 V
- RS Stock No.:
- 226-222
- Mfr. Part No.:
- RKL4318 - MAT9090047 (20m)
- Brand:
- Igus
Subtotal (1 unit)**
$1,808.19
(exc. GST)
$1,989.01
(inc. GST)
On back order for despatch 17/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $1,808.19 |
**price indicative
- RS Stock No.:
- 226-222
- Mfr. Part No.:
- RKL4318 - MAT9090047 (20m)
- Brand:
- Igus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Igus | |
Accessory Type | Cable | |
For Use With | BOSCH REXROTH Drive | |
Series | readycable | |
Voltage Range | 600/1000 V | |
Length | 20m | |
Select all | ||
---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
For Use With BOSCH REXROTH Drive | ||
Series readycable | ||
Voltage Range 600/1000 V | ||
Length 20m | ||
Related links
- Igus readycable Series Cable for Use with BOSCH REXROTH Drive 600/1000 V
- Igus readycable Series Cable for Use with BOSCH REXROTH Drive 600/1000 V
- Igus readycable Series Cable for Use with SEW Drive 600/1000 V
- Igus readycable Series Cable for Use with Allen Bradley Drive 600/1000 V
- Igus readycable Series Cable for Use with SIEMENS Drive 600/1000 V
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch