Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- RS Stock No.:
- 195-946
- Mfr. Part No.:
- EAMM-U-87-T46-70AA-147
- Brand:
- Festo
Subtotal (1 unit)*
$683.89
(exc. GST)
$752.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $683.89 |
*price indicative
- RS Stock No.:
- 195-946
- Mfr. Part No.:
- EAMM-U-87-T46-70AA-147
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Paralleling Link | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Paralleling Link | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
The Festo Parallel kit is engineered to provide exceptional reliability and performance across a variety of applications. Designed for versatility, it accommodates multiple mounting positions, allowing for tailored setups that meet specific operational demands.
Built to withstand high humidity levels enhancing reliability
Low friction operation that optimises energy usage
Built with RoHS compliant materials for sustainable use
Boasts a compact design that suits various application spaces
Incorporates advanced features for precise torque management
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
