Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting
- RS Stock No.:
- 195-531
- Mfr. Part No.:
- EAMM-A-T46-80PB
- Brand:
- Festo
Subtotal (1 unit)*
$294.09
(exc. GST)
$323.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $294.09 |
*price indicative
- RS Stock No.:
- 195-531
- Mfr. Part No.:
- EAMM-A-T46-80PB
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo Axial kit represents a fusion of precision and reliability, designed for applications requiring optimal performance and exceptional durability. With a robust construction that meets stringent standards, it seamlessly integrates into various systems while ensuring effortless operation.
Robust design ensures longevity and reduced maintenance costs
Exceptional performance across a wide temperature range
High rotational speed optimises productivity and effectiveness
Lightweight construction increases ease of handling and installation
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting
- Festo Axial Kit EAMM-A Series Motor Accessory for Use with Motor Mounting,8197488
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
