InvenSense 6-Axis Surface Mount Sensor, QFN, I2C, 24-Pin
- RS Stock No.:
- 883-7948
- Mfr. Part No.:
- MPU-6050
- Brand:
- InvenSense
Discontinued product
- RS Stock No.:
- 883-7948
- Mfr. Part No.:
- MPU-6050
- Brand:
- InvenSense
- COO (Country of Origin):
- TW
Motion Tracking Device MPU-6050,6 Axis, InvenSense
The InvenSense intelligent sensor MPU-6050™ 6-axis I2C motion processor incorporates a 3-axis gyroscope and a 3-axis accelerometer along with a Digital Motion Processor (DMP) all on one system-on-chip device. The MEMS motion tracking device features programmable gyroscope and accelerometer designed for fast and slow motion precision tracking. The motion processing unit MPU-6050 incorporates MotionFusion algorithms which will also access external sensors and magnetometers through the auxiliary master I2C bus. The MPU-6050 applications include wearable sensors, tablets and smartphones. The InvenSense MotionAppsTM Platform will extract the motions that are associated and unload the sensor management from the operating system to provide an application program interface (API).
Supports I2C communications: up to 400 kHz
User-programmable gyroscope full-scale range of ±250, ±500, ±1000, and ±2000°/sec (dps)
User-programmable accelerometer full-scale range of ±2g, ±4g, ±8g, and ±16g
MotionApps™ Platform support for Android, Linux, and Window
Dimensions: 4 mm x 4 mm x 0.9 mm (QFN package)
VLOGIC/VDD: 1.8V±5%
Gyro and Accelerometer operating current: 3.8mA
RoHS/WEEE Compliant
Full chip idle mode supply current: 5μA
User-programmable gyroscope full-scale range of ±250, ±500, ±1000, and ±2000°/sec (dps)
User-programmable accelerometer full-scale range of ±2g, ±4g, ±8g, and ±16g
MotionApps™ Platform support for Android, Linux, and Window
Dimensions: 4 mm x 4 mm x 0.9 mm (QFN package)
VLOGIC/VDD: 1.8V±5%
Gyro and Accelerometer operating current: 3.8mA
RoHS/WEEE Compliant
Full chip idle mode supply current: 5μA
Inertial Measurement Units (IMU), Invensense
Attribute | Value |
---|---|
Sensor Type | Motion Sensor Module |
Number of Axis | 6 |
Technology | Digital |
Mounting Type | Surface Mount |
Interface Type | I2C |
Maximum Frequency Response | 30 (Z-Axis) kHz, 33 (Y-Axis) kHz, 36 (X-Axis) kHz |
Minimum Frequency Response | 24 (Z-Axis) kHz, 27 (Y-Axis) kHz, 30 (X-Axis) kHz |
Maximum Operating Supply Voltage | 3.46 V |
Minimum Operating Supply Voltage | 2.375 V |
Package Type | QFN |
Sensitivity | 16.4°/s/LSB |
Pin Count | 24 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |