Broadcom 3.3V dc 225 LPI Pulse Optical Encoder, Surface Mount
- RS Stock No.:
- 220-7145P
- Mfr. Part No.:
- AEDR-9820A-102
- Brand:
- Broadcom
Bulk discount available
Subtotal 25 units (supplied on a continuous strip)*
$1,134.75
(exc. GST)
$1,248.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 570 unit(s) shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 25 - 49 | $45.39 |
| 50 + | $44.69 |
*price indicative
- RS Stock No.:
- 220-7145P
- Mfr. Part No.:
- AEDR-9820A-102
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Pulses Per Revolution | 225 LPI | |
| Encoder Reading | Incremental | |
| Encoder Signal | 2 Channel Quadrature with Index Digital | |
| Supply Voltage | 3.3V dc, 5V dc | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Pulses Per Revolution 225 LPI | ||
Encoder Reading Incremental | ||
Encoder Signal 2 Channel Quadrature with Index Digital | ||
Supply Voltage 3.3V dc, 5V dc | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- MY
The Broadcom AEDR-9820A is a three-channel reflective optical encoder. It can be configured to analog or digital output using reflective technology for motion control purposes. The selectable options available are two channel differential analog with a third channel differential digital or analog index output or three-channel digital differential A, B, and I output.
Operating voltage of 3.3V and 5.0V supply
Built-in LED current regulation
Wide operating temperature range from –40°C to 125°C
Built-in LED current regulation
Wide operating temperature range from –40°C to 125°C
