ams OSRAM AS5600L-ASOM Series Magnetic Position Sensor 5.5V, 4096 ppr ppr, Analogue Signal
- RS Stock No.:
- 200-9478
- Mfr. Part No.:
- AS5600L-ASOM
- Brand:
- ams OSRAM
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
$12.65
(exc. GST)
$13.916
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Plus 28 unit(s) shipping from 11 May 2026
- Final 100 unit(s) shipping from 18 May 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 124 | $6.325 | $12.65 |
| 126 - 248 | $6.225 | $12.45 |
| 250 + | $6.115 | $12.23 |
*price indicative
- RS Stock No.:
- 200-9478
- Mfr. Part No.:
- AS5600L-ASOM
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Position Sensor | |
| Encoder Technology | Magnetic | |
| Pulses Per Revolution | 4096ppr | |
| Series | AS5600L-ASOM | |
| Output Signal Type | Analogue | |
| Interface Type | I2C | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 2.07mm | |
| Overall Width | 0.6mm | |
| Overall Height | 2.63mm | |
| Standards/Approvals | IPC/JEDEC J-STD-033, JESD78, IPC/JEDEC J-STD-020, AEC-Q100-002E | |
| Maximum Operating Temperature | 125°C | |
| Switching Frequency | 920Hz | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Position Sensor | ||
Encoder Technology Magnetic | ||
Pulses Per Revolution 4096ppr | ||
Series AS5600L-ASOM | ||
Output Signal Type Analogue | ||
Interface Type I2C | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 2.07mm | ||
Overall Width 0.6mm | ||
Overall Height 2.63mm | ||
Standards/Approvals IPC/JEDEC J-STD-033, JESD78, IPC/JEDEC J-STD-020, AEC-Q100-002E | ||
Maximum Operating Temperature 125°C | ||
Switching Frequency 920Hz | ||
- COO (Country of Origin):
- AT
The AS5600L is an easy to program magnetic rotary position sensor with a high-resolution 12-bit I²C or PWM output. This contactless system measures the absolute angle of a diametric magnetized on-axis magnet. This AS5600L is designed for contactless potentiometer applications and its robust design eliminates the influence of any homogenous external stray magnetic fields. The industry-standard I²C Interface supports simple user programming of non-volatile parameters without requiring a dedicated programmer. By default the output represents a range from 0 to 360 degrees. It is also possible to define a smaller range to the output by programming a zero angle (start position) and a maximum angle (stop position). The AS5600L is also equipped with a smart low power mode feature to automatically reduce the power consumption. An input pin (DIR) selects the polarity of the output with regard to rotation direction. If DIR is connected to ground, the output Value increases with clockwise rotation.
Related links
- ams OSRAM AS5600L-ASOM Series Magnetic Position Sensor 5.5V Analogue Signal
- ams OSRAM AS5600-ASOM Series Magnetic Hall Effect Sensor 5.5V Analogue Signal
- ams OSRAM AS5601-ASOM Series Magnetic Hall Effect Sensor 5.5V Digital Signal
- ams OSRAM AS5047U-HTSM Series Magnetic Hall Effect Sensor 5.5V Analogue Signal
- SICK MPS Series Magnetic Position Sensor 30V dc, PNP Signal
- Hengstler AR62 Series Magnetic Encoder 30V Analogue Signal 10 mm Shaft
- Honeywell 3015 Series Magnetic Position/Rotary Encoder Sensor 20V Round Type, 14.77 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 5.5V TTL Signal 15 mm Shaft
