ams OSRAM AS5047U-HTSM Series Magnetic Hall Effect Sensor 5.5V, 1024 ppr ppr, Analogue Signal

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$13.23

(exc. GST)

$14.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 173 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 124$13.23
125 - 249$12.90
250 +$12.71

*price indicative

RS Stock No.:
200-9466
Mfr. Part No.:
AS5047U-HTSM
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Hall Effect Sensor

Encoder Technology

Magnetic

Series

AS5047U-HTSM

Pulses Per Revolution

1024ppr

Maximum Revolutions

4096rpm

Output Signal Type

Analogue

Interface Type

SPI, UVW, PWM

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Standards/Approvals

AEC-Q100-002, IPC/JEDEC J-STD-020, AEC-Q100-004

Maximum Operating Temperature

150°C

Switching Frequency

3059Hz

COO (Country of Origin):
AT
The AS5047U is a high-resolution rotary position sensor for fast absolute angle measurement over a full 360-degree range. This new position sensor is equipped with a revolutionary integrated dynamic angle error compensation (DAEC™) with almost 0 latency at higher rotational speed. For increased signal quality at lower rotational speed, the dynamic filter system (DFS™) reduces transition noise. The robust design of the device suppresses the influence of any homogenous external stray magnetic field. A standard 4-wire SPI serial Interface with a CRC protection allows a host microcontroller to read 14-bit absolute angle position data from the AS5047U and to program non-volatile settings without a dedicated programmer. Incremental movements are indicated on a set of ABI signals with a maximum resolution of 16989 steps / 4096 pulses per revolution.