ams OSRAM AS5047U-HTSM Series Magnetic Hall Effect Sensor 5.5V, 1024 ppr ppr, Analogue Signal

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
200-9465
Mfr. Part No.:
AS5047U-HTSM
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Encoder Technology

Magnetic

Product Type

Hall Effect Sensor

Series

AS5047U-HTSM

Pulses Per Revolution

1024ppr

Maximum Revolutions

4096rpm

Output Signal Type

Analogue

Interface Type

SPI, UVW, PWM

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Standards/Approvals

AEC-Q100-002, IPC/JEDEC J-STD-020, AEC-Q100-004

Maximum Operating Temperature

150°C

Switching Frequency

3059Hz

COO (Country of Origin):
AT
The AS5047U is a high-resolution rotary position sensor for fast absolute angle measurement over a full 360-degree range. This new position sensor is equipped with a revolutionary integrated dynamic angle error compensation (DAEC™) with almost 0 latency at higher rotational speed. For increased signal quality at lower rotational speed, the dynamic filter system (DFS™) reduces transition noise. The robust design of the device suppresses the influence of any homogenous external stray magnetic field. A standard 4-wire SPI serial Interface with a CRC protection allows a host microcontroller to read 14-bit absolute angle position data from the AS5047U and to program non-volatile settings without a dedicated programmer. Incremental movements are indicated on a set of ABI signals with a maximum resolution of 16989 steps / 4096 pulses per revolution.

Related links