ams OSRAM AS5601-ASOM Series Magnetic Hall Effect Sensor 5.5V, 2048 ppr ppr, Digital Signal

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-0757
Mfr. Part No.:
AS5601-ASOM
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Encoder Technology

Magnetic

Product Type

Hall Effect Sensor

Pulses Per Revolution

2048ppr

Series

AS5601-ASOM

Output Signal Type

Digital

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Mount Type

Surface Mount

Maximum Operating Temperature

125°C

Switching Frequency

15.6kHz

COO (Country of Origin):
AT

AS5601 12-bit Magnetic Rotary Position Sensor, ams AG


The AS5601 is an easy-to-program 12-bit On-Axis Magnetic Rotary Position Sensor with quadrature incremental and push button output. This contactless Encoder measures the absolute angle of a diametric magnetised on-axis magnet.

Contactless angle measurement insensitive to dust and dirt

Simple user-programmable zero position and device configuration

Incremental quadrature output configurable from 8 up to 2048 Pulses

Push button output by detecting sudden Air gap changes

High-resolution 12-bit digital absolute angle output over the I²C Interface

Automatic entry into low-power mode

Automatic magnet detection

Position & Motion Sensors, ams AG