Kubler KIH40 Series Incremental Incremental Encoder, 500 ppr, RS422 Signal, Hollow Type, 8mm Shaft
- RS Stock No.:
- 918-9124
- Mfr. Part No.:
- 8.KIH40.5462.0500
- Brand:
- Kubler
Subtotal (1 unit)*
$338.49
(exc. GST)
$372.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.49 |
*price indicative
- RS Stock No.:
- 918-9124
- Mfr. Part No.:
- 8.KIH40.5462.0500
- Brand:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Encoder Technology | Incremental | |
| Series | KIH40 | |
| Pulses Per Revolution | 500 | |
| Output Signal Type | RS422 | |
| Shaft Type | Hollow | |
| Supply Voltage | 5 V dc | |
| Shaft Diameter | 8mm | |
| IP Rating | IP64 | |
| Interface | RS422 | |
| Overall Width | 46mm | |
| Overall Depth | 59.7mm | |
| Minimum Operating Temperature | -20°C | |
| Mounting Type | Hollow Shaft Flange | |
| Maximum Operating Temperature | +70°C | |
| Current Rating | 90 mA | |
| Switching Frequency | 250 (Pulse) kHz | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Encoder Technology Incremental | ||
Series KIH40 | ||
Pulses Per Revolution 500 | ||
Output Signal Type RS422 | ||
Shaft Type Hollow | ||
Supply Voltage 5 V dc | ||
Shaft Diameter 8mm | ||
IP Rating IP64 | ||
Interface RS422 | ||
Overall Width 46mm | ||
Overall Depth 59.7mm | ||
Minimum Operating Temperature -20°C | ||
Mounting Type Hollow Shaft Flange | ||
Maximum Operating Temperature +70°C | ||
Current Rating 90 mA | ||
Switching Frequency 250 (Pulse) kHz | ||
- COO (Country of Origin):
- IN
KIH40 Incremental Encoder
Professional range of Kubler incremental encoders from the KIH40 series. The encoders have optical technology that has been designed for high-cost effectiveness. Resolutions of up to 2500 Pulses per revolutions available. The encoders are ideal for tight mounting spaces and small machines and appliances.
Radial Cable
Push-Pull or RS422 output circuit
Push-Pull or RS422 output circuit
Related links
- Kubler KIH40 Series Incremental Incremental Encoder RS422 Signal 8mm Shaft
- Kubler KIH40 Series Incremental Incremental Encoder RS422 Signal 8mm Shaft
- Kubler KIH40 Series Incremental Incremental Encoder RS422 Signal 8mm Shaft
- Kubler KIH40 Series Incremental Incremental Encoder Push Pull Signal 8mm Shaft
- Kubler KIH40 Series Incremental Incremental Encoder Push Pull Signal 8mm Shaft
- Kubler KIH40 Series Incremental Incremental Encoder Push Pull Signal 8mm Shaft
- Kubler KIH40 Series Incremental Incremental Encoder Push Pull Signal 8mm Shaft
- Kubler KIH40 Series Incremental Incremental Encoder Push Pull Signal 8mm Shaft
