ifm electronic Incremental Incremental Encoder, HTL, TTL Signal, Hollow Type, 6mm Shaft
- RS Stock No.:
- 909-3313
- Mfr. Part No.:
- RA3500
- Brand:
- ifm electronic
Subtotal (1 unit)*
$441.85
(exc. GST)
$486.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $441.85 |
*price indicative
- RS Stock No.:
- 909-3313
- Mfr. Part No.:
- RA3500
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Encoder Technology | Incremental | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | HTL, TTL | |
| Shaft Type | Hollow | |
| Shaft Diameter | 6mm | |
| Supply Voltage | 4.5 → 30 V dc | |
| Resolution | 10000 I/U | |
| IP Rating | IP64 | |
| Interface | IO-Link | |
| Overall Width | 36.5mm | |
| Overall Depth | 58.5mm | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Hollow Shaft Flange | |
| Maximum Operating Temperature | +80°C | |
| Switching Frequency | 1 MHz | |
| Current Rating | <150 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Encoder Technology Incremental | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type HTL, TTL | ||
Shaft Type Hollow | ||
Shaft Diameter 6mm | ||
Supply Voltage 4.5 → 30 V dc | ||
Resolution 10000 I/U | ||
IP Rating IP64 | ||
Interface IO-Link | ||
Overall Width 36.5mm | ||
Overall Depth 58.5mm | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Hollow Shaft Flange | ||
Maximum Operating Temperature +80°C | ||
Switching Frequency 1 MHz | ||
Current Rating <150 mA | ||
Programmable Encoders
IFM range of incremental programmable encoders.
Solid or hollow shaft encoder versions
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999
Note
Wide range of accessories also available: software, cable, memory plug, sockets, spring discs, couplings, measuring wheels and brackets.
Related links
- ifm electronic Incremental Incremental Encoder HTL Hollow Type, 6mm Shaft
- ifm electronic Incremental Incremental Encoder TTL Signal 12mm Shaft
- ifm electronic Incremental Incremental Encoder HTL Hollow Type, 12mm Shaft
- ifm electronic Incremental Incremental Encoder TTL Signal 6mm Shaft
- SICK DBS60 Core Series Incremental Incremental Encoder HTL Hollow Type, 6mm → 5/8in Shaft
- SICK DBS60 Core Series Incremental Incremental Encoder HTL Hollow Type, 6mm → 5/8in Shaft
- ifm electronic Incremental Incremental Encoder HTL Solid Type, 6mm Shaft
- SICK DBS60 Core Series Incremental Incremental Encoder HTL Hollow Type, 6mm → 5/8in Shaft
