SICK ATM60 Series Absolute Absolute Encoder, 8192ppr ppr, DeviceNet Signal, Solid shaft Type, 10mm Shaft
- RS Stock No.:
- 284-9187
- Mfr. Part No.:
- ATM60-D4H13x13
- Brand:
- SICK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-9187
- Mfr. Part No.:
- ATM60-D4H13x13
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Series | ATM60 | |
| Pulses Per Revolution | 8192ppr | |
| Maximum Revolutions | 8192rpm | |
| Output Signal Type | DeviceNet | |
| Shaft Type | Solid shaft | |
| Supply Voltage | 10 → 32 V | |
| Shaft Diameter | 10mm | |
| Resolution | 13 bit | |
| Steps Per Revolution | 8192Steps | |
| IP Rating | IP65, IP66 | |
| Overall Height | 59.5mm | |
| Interface | DeviceNet | |
| Overall Width | 59.5mm | |
| Overall Depth | 74.8mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Connection Type | M12 | |
| Current Rating | 60 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Series ATM60 | ||
Pulses Per Revolution 8192ppr | ||
Maximum Revolutions 8192rpm | ||
Output Signal Type DeviceNet | ||
Shaft Type Solid shaft | ||
Supply Voltage 10 → 32 V | ||
Shaft Diameter 10mm | ||
Resolution 13 bit | ||
Steps Per Revolution 8192Steps | ||
IP Rating IP65, IP66 | ||
Overall Height 59.5mm | ||
Interface DeviceNet | ||
Overall Width 59.5mm | ||
Overall Depth 74.8mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Connection Type M12 | ||
Current Rating 60 mA | ||
- COO (Country of Origin):
- DE
Overview
The Absolute Encoder ATM60 is offered in a multiturn version with a maximum resolution of 13 bits by 13 bits (8,192 x 8,192). It features a solid shaft with a face mount flange measuring 10 mm x 19 mm. The communication interface is Device Net and is programmable. For connectivity, it utilizes a bus adapter for Device Net. Programming can be done through the PLC-Engineering-Tool interface. The absolute multiturn encoder from SICK reliably delivers position information with a resolution of up to 26 bits, even in harsh ambient conditions. This field-proven product family is based on a magnetic measurement principle. The 13-bit single turn area is scanned by a sensor using permanent magnetic elements.
The 13-bit multiturn area incorporates a magnetic reduction gear. Equipped with a zero set pushbutton, the encoder can be conveniently reset to zero or a user-programmed value on-site. With magnetic scanning, a rugged housing compliant with enclosure rating IP67, and high shock and vibration resistance, the ATM60 SSI is ideally suited for use in harsh conditions.
At a glance
Extremely rugged multiturn absolute encoder with up to 26 bits
Solid shaft with face mount or servo flange, blind hollow shaft, adapter accessories
Zero-set and preset functions via hardware/software
Communication interface: SSI, DeviceNet, PROFIBUS DP or CANopen
Electronically adjustable, configurable resolution
Magnetic scanning
Solid shaft with face mount or servo flange, blind hollow shaft, adapter accessories
Zero-set and preset functions via hardware/software
Communication interface: SSI, DeviceNet, PROFIBUS DP or CANopen
Electronically adjustable, configurable resolution
Magnetic scanning
Your Benefit
Reduction in variants due to one encoder for all resolutions, single- and multiturn freely programmable
Variable thanks to various electrical connection options
Maintenance-free encoder, long service life
A base model with flexible application possibilities thanks to the easily exchangeable collets for the blind hollow shaft
Fast commissioning thanks to zero-set/preset function at the touch of a button on the device or with software
Reliable applications thanks to high permissible shock and vibration values
Worldwide availability and service
Variable thanks to various electrical connection options
Maintenance-free encoder, long service life
A base model with flexible application possibilities thanks to the easily exchangeable collets for the blind hollow shaft
Fast commissioning thanks to zero-set/preset function at the touch of a button on the device or with software
Reliable applications thanks to high permissible shock and vibration values
Worldwide availability and service
Applications
Measuring the admission of liquid fuel to engines
