SICK PFG09 Series Incremental Draw Wire Encoder, RS422, TTL Signal
- RS Stock No.:
- 266-8713
- Mfr. Part No.:
- PKS09-ATBM0220 / 1035242
- Brand:
- SICK
Subtotal (1 unit)*
$1,670.09
(exc. GST)
$1,837.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,670.09 |
*price indicative
- RS Stock No.:
- 266-8713
- Mfr. Part No.:
- PKS09-ATBM0220 / 1035242
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Incremental | |
| Series | PFG09 | |
| Output Signal Type | RS422, TTL | |
| Stroke | 2000mm | |
| Supply Voltage | 5.5 V | |
| Resolution | 0.0035 mm | |
| IP Rating | IP52 | |
| Overall Height | 115.5mm | |
| Interface | RS-422 | |
| Overall Width | 90mm | |
| Overall Depth | 90mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +70°C | |
| Connection Type | Male Connector | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Incremental | ||
Series PFG09 | ||
Output Signal Type RS422, TTL | ||
Stroke 2000mm | ||
Supply Voltage 5.5 V | ||
Resolution 0.0035 mm | ||
IP Rating IP52 | ||
Overall Height 115.5mm | ||
Interface RS-422 | ||
Overall Width 90mm | ||
Overall Depth 90mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +70°C | ||
Connection Type Male Connector | ||
- COO (Country of Origin):
- DE
Overview
In the Compact family, the encoder is integrated into the wire draw mechanism. This integration provides the encoder with the best possible protection in harsh industrial environments.
These encoders have a measuring range of up to 5 m with high resolution, plus incremental or absolute output.
At a glance
Measuring lengths from 2 m ... 5 m
Integrated measuring system
Compact housing (90 mm x 90 mm x 90 mm)
Incremental and absolute versions
High resolution
Integrated measuring system
Compact housing (90 mm x 90 mm x 90 mm)
Incremental and absolute versions
High resolution
Your Benefit
Industrial designed encoder integrated in an aluminium housing makes it less susceptible to external damage, saving time and
reducing maintenance costs
Extremely precise measurements by eliminating the coupling between the encoder and the mechanism
Space-saving installation, since the encoder is directly integrated into the wire draw mechanics.
Very precise measurements thanks to its high resolution
reducing maintenance costs
Extremely precise measurements by eliminating the coupling between the encoder and the mechanism
Space-saving installation, since the encoder is directly integrated into the wire draw mechanics.
Very precise measurements thanks to its high resolution
Applications
Automated guided systems (fork height)
Fork lift trucks
Storage and rack operation equipment
Wood processing machines
Lifting platforms
Fork lift trucks
Storage and rack operation equipment
Wood processing machines
Lifting platforms
Note
Related links
- SICK PFG09 Series Incremental Draw Wire Encoder TTL Signal
- SICK PFG05 Series Incremental Draw Wire Encoder TTL Signal
- SICK PFG08 Series Incremental Draw Wire Encoder TTL Signal
- SICK DFS60 Series Incremental Incremental Encoder RS422 Solid Type, 10mm Shaft
- SICK PFG05 Series Incremental Draw Wire Encoder, HTL Signal
- SICK PFG08 Series Incremental Draw Wire Encoder Push Pull Signal
- SICK PRF13 Series Incremental Draw Wire Encoder
- SICK DFS60 Series Incremental Incremental Encoder RS422 Solid Type, 10mm Shaft
