SICK DBS60 Series Incremental Incremental Encoder, 1024ppr ppr, RS422, TTL Signal, Blind Hollow Type, 10mm Shaft

Subtotal (1 unit)*

$583.89

(exc. GST)

$642.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$583.89

*price indicative

RS Stock No.:
266-7379
Mfr. Part No.:
DBS60E-BDCMB1024 / 1105055
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Incremental

Series

DBS60

Pulses Per Revolution

1024ppr

Maximum Revolutions

6000rpm

Output Signal Type

RS422, TTL

Shaft Type

Blind Hollow

Supply Voltage

30 V

Shaft Diameter

10mm

Steps Per Revolution

1024ppr

IP Rating

IP65, IP67

Overall Height

70mm

Interface

RS-422

Overall Width

58mm

Overall Depth

43.8mm

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+100°C

Current Rating

30 mA

Connection Type

Cable

COO (Country of Origin):
MY

Overview


The DBS60 is a rugged incremental encoder with a 60 mm diameter and small installation depth. The device comes in an aluminium or stainless-steel housing and offers lots of mechanical interfaces. The DBS60 Inox variants can even withstand harsh ambient conditions due their fully stainless steel design and rugged shaft seal. The IP69K DBS60I-W variant with its patented deflector screen is the ideal solution for applications in wash-down environments. In addition to the interfaces for TTL and HTL, theDBS60 also offers two universal interfaces with a wide voltage range.

Due to the high enclosure rating, rugged design, and a resolution of up to 10,000 pulses per resolution, the DBS60 is suitable for applications in many different industries.

At a glance


Pulses per revolution: Up to 10,000
Housing diameter: 60 mm
Solid shaft, blind hollow shaft, and through hollow shaft
Enclosure rating: IP67, IP69K
Communication interfaces: TTL/RS-422, HTL/Push Pull, universal interface (TTL, HTL)
Connection type: M12 or M23 male connector, cable, cable with M12 or M23 male connector
Stainless steel or aluminium housing

Your Benefit


Various installation options and connection types allow flexible cabling
Compact housing dimensions save valuable space
With its insulated hollow shafts, the encoder is protected against damage from any eddy currents or higher temperatures transmitted by the shaft
Stainless steel housing provides corrosion protection against environmental influences
Protection against water ingress with IP enclosure rating up to IP69K
Reliable operation in harsh wash-down environments with hot water and high pressure in the food and beverages industry

Applications


Measurement of position, speed and displacement in factory and logistics automation, e.g., in storage and transport logistics, the
food and beverages industry, medical technology, at ports and offshore plants, asynchronous motors, elevators, and packaging machines

Note


Related links