SICK DBS36/50 Series Incremental Incremental Encoder, 1000ppr ppr, TTL Signal, Solid Type, 8mm Shaft
- RS Stock No.:
- 266-7333
- Mfr. Part No.:
- DBS50E-S5AK01000 / 1060145
- Brand:
- SICK
Subtotal (1 unit)*
$274.32
(exc. GST)
$301.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.32 |
*price indicative
- RS Stock No.:
- 266-7333
- Mfr. Part No.:
- DBS50E-S5AK01000 / 1060145
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Incremental | |
| Series | DBS36/50 | |
| Pulses Per Revolution | 1000ppr | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | TTL | |
| Shaft Type | Solid | |
| Shaft Diameter | 8mm | |
| Supply Voltage | 4.5 → 5.5 V dc | |
| IP Rating | IP65 | |
| Interface | RS422 | |
| Overall Height | 40mm | |
| Overall Width | 50mm | |
| Overall Depth | 40mm | |
| Minimum Operating Temperature | +95°C | |
| Maximum Operating Temperature | -35°C | |
| Mounting Type | Flange Mount | |
| Current Rating | 50 mA | |
| Connection Type | Cable | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Incremental | ||
Series DBS36/50 | ||
Pulses Per Revolution 1000ppr | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type TTL | ||
Shaft Type Solid | ||
Shaft Diameter 8mm | ||
Supply Voltage 4.5 → 5.5 V dc | ||
IP Rating IP65 | ||
Interface RS422 | ||
Overall Height 40mm | ||
Overall Width 50mm | ||
Overall Depth 40mm | ||
Minimum Operating Temperature +95°C | ||
Maximum Operating Temperature -35°C | ||
Mounting Type Flange Mount | ||
Current Rating 50 mA | ||
Connection Type Cable | ||
- COO (Country of Origin):
- MY
Overview
The DBS36/50 incremental encoder is characterized by its high mechanical flexibility, excellent technical properties, and many variants. The encoders are available with housing diameters of 36 mm and 50 mm as well as various blind hollow shafts and solid shafts. Thanks to the various mounting hole patterns, servo clamps and servo grooves, and universal stator couplings, theDBS36/50 devices offer comprehensive mounting options.
All models have compact dimensions and a universal cable connection. This allows both axial and radial cable routing.
At a glance
Pulses per revolution: Up to 2,500
Housing diameter: 36 mm or 50 mm
Solid shaft and blind hollow shaft
Enclosure rating: IP65
Communication interfaces: TTL/RS-422, HTL/Push Pull, Open Collector
Connection type: Cable, cable with M12 or M23 male connector
Housing diameter: 36 mm or 50 mm
Solid shaft and blind hollow shaft
Enclosure rating: IP65
Communication interfaces: TTL/RS-422, HTL/Push Pull, Open Collector
Connection type: Cable, cable with M12 or M23 male connector
Your Benefit
The flexible cable connection makes installation flexible and easy especially when space is limited
Tailorable to the application: Many mounting options due to various flanges and universal stator couplings
Can be used internationally thanks to shafts in both metric and inch sizes
The high mechanical flexibility and the large selection of supported accessories ensure the variants can be used in many applications
The compact housing diameter saves valuable space
The encoder has a longer service life and is more reliable in operation due to the high enclosure rating, temperature range, and
storage life
Tailorable to the application: Many mounting options due to various flanges and universal stator couplings
Can be used internationally thanks to shafts in both metric and inch sizes
The high mechanical flexibility and the large selection of supported accessories ensure the variants can be used in many applications
The compact housing diameter saves valuable space
The encoder has a longer service life and is more reliable in operation due to the high enclosure rating, temperature range, and
storage life
Applications
Positioning and speed measurement, e.g., in the textile industry, glass industry, drive technology, storage and conveyor technology,
in packaging machines, printing presses, and elevators
in packaging machines, printing presses, and elevators
Note
Related links
- SICK DBS36/50 Series Incremental Incremental Encoder TTL Signal 8mm Shaft
- SICK DBS36/50 Series Incremental Incremental Encoder TTL Signal 8mm Shaft
- SICK DBS36/50 Series Incremental Incremental Encoder RS422 Solid Type, 8mm Shaft
- SICK DBS36/50 Series Incremental Incremental Encoder TTL Signal 8mm Shaft
- SICK DBS50E Series Incremental Incremental Encoder HTL Solid shaft Type, 8mm Shaft
- SICK DBS36 Series Incremental Incremental Encoder RS422 Blind Hollow Type, 8mm Shaft
- SICK DBS36 Series Incremental Incremental Encoder TTL Signal 8mm Shaft
- SICK DBS50 Series Incremental Incremental Encoder TTL/HTL Signal 8mm Shaft
