SICK DBS36 Series Incremental Incremental Encoder, 1024ppr ppr, RS422, TTL Signal, Blind Hollow Type, 8mm Shaft

Subtotal (1 unit)*

$309.57

(exc. GST)

$340.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$309.57

*price indicative

RS Stock No.:
266-7284
Mfr. Part No.:
DBS36E-BBAL01024 / 1061078
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Incremental

Series

DBS36

Pulses Per Revolution

1024ppr

Maximum Revolutions

6000rpm

Output Signal Type

RS422, TTL

Shaft Type

Blind Hollow

Supply Voltage

5.5 V

Shaft Diameter

8mm

Steps Per Revolution

90ppr

IP Rating

IP65

Interface

RS-422

Overall Height

37mm

Overall Width

37mm

Overall Depth

45.4mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Mounting Type

Flange Mount

Connection Type

Cable

Current Rating

30 mA

COO (Country of Origin):
MY

Overview


The DBS36/50 incremental encoder is characterized by its high mechanical flexibility, excellent technical properties, and many variants. The encoders are available with housing diameters of 36 mm and 50 mm as well as various blind hollow shafts and solid shafts. Thanks to the various mounting hole patterns, servo clamps and servo grooves, and universal stator couplings, theDBS36/50 devices offer comprehensive mounting options.

All models have compact dimensions and a universal cable connection. This allows both axial and radial cable routing.

At a glance


Pulses per revolution: Up to 2,500
Housing diameter: 36 mm or 50 mm
Solid shaft and blind hollow shaft
Enclosure rating: IP65
Communication interfaces: TTL/RS-422, HTL/Push Pull, Open Collector
Connection type: Cable, cable with M12 or M23 male connector

Your Benefit


The flexible cable connection makes installation flexible and easy especially when space is limited
Tailorable to the application: Many mounting options due to various flanges and universal stator couplings
Can be used internationally thanks to shafts in both metric and inch sizes
The high mechanical flexibility and the large selection of supported accessories ensure the variants can be used in many applications
The compact housing diameter saves valuable space
The encoder has a longer service life and is more reliable in operation due to the high enclosure rating, temperature range, and
storage life

Applications


Positioning and speed measurement, e.g., in the textile industry, glass industry, drive technology, storage and conveyor technology,
in packaging machines, printing presses, and elevators

Note


Related links