SICK BKS09 Series Absolute Absolute Encoder, SSI Signal
- RS Stock No.:
- 266-7269
- Mfr. Part No.:
- BKS09-ATBM0520 / 1035241
- Brand:
- SICK
Subtotal (1 unit)*
$3,090.77
(exc. GST)
$3,399.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,090.77 |
*price indicative
- RS Stock No.:
- 266-7269
- Mfr. Part No.:
- BKS09-ATBM0520 / 1035241
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Absolute | |
| Series | BKS09 | |
| Maximum Revolutions | 3500mm/s | |
| Output Signal Type | SSI | |
| Stroke | 5000mm | |
| Supply Voltage | 4.5 → 32 V | |
| Resolution | 0.05 mm | |
| Steps Per Revolution | 3060Steps | |
| IP Rating | IP65 | |
| Overall Height | 90mm | |
| Overall Width | 90mm | |
| Overall Depth | 90mm | |
| Minimum Operating Temperature | -10°C | |
| Mounting Type | Flange Mount | |
| Maximum Operating Temperature | +70°C | |
| Connection Type | Cable | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Absolute | ||
Series BKS09 | ||
Maximum Revolutions 3500mm/s | ||
Output Signal Type SSI | ||
Stroke 5000mm | ||
Supply Voltage 4.5 → 32 V | ||
Resolution 0.05 mm | ||
Steps Per Revolution 3060Steps | ||
IP Rating IP65 | ||
Overall Height 90mm | ||
Overall Width 90mm | ||
Overall Depth 90mm | ||
Minimum Operating Temperature -10°C | ||
Mounting Type Flange Mount | ||
Maximum Operating Temperature +70°C | ||
Connection Type Cable | ||
- COO (Country of Origin):
- DE
Overview
In the Compact family, the encoder is integrated into the wire draw mechanism. This integration provides the encoder with the best possible protection in harsh industrial environments.
These encoders have a measuring range of up to 5 m with high resolution, plus incremental or absolute output.
At a glance
Measuring lengths from 2 m ... 5 m
Integrated measuring system
Compact housing (90 mm x 90 mm x 90 mm)
Incremental and absolute versions
High resolution
Integrated measuring system
Compact housing (90 mm x 90 mm x 90 mm)
Incremental and absolute versions
High resolution
Your Benefit
Industrial designed encoder integrated in an aluminium housing makes it less susceptible to external damage, saving time and
reducing maintenance costs
Extremely precise measurements by eliminating the coupling between the encoder and the mechanism
Space-saving installation, since the encoder is directly integrated into the wire draw mechanics.
Very precise measurements thanks to its high resolution
reducing maintenance costs
Extremely precise measurements by eliminating the coupling between the encoder and the mechanism
Space-saving installation, since the encoder is directly integrated into the wire draw mechanics.
Very precise measurements thanks to its high resolution
Applications
Automated guided systems (fork height)
Fork lift trucks
Storage and rack operation equipment
Wood processing machines
Lifting platforms
Fork lift trucks
Storage and rack operation equipment
Wood processing machines
Lifting platforms
Note
Related links
- SICK BKS09 Series Absolute Draw Wire Encoder, SSI Signal
- SICK BCG13 Series Absolute Absolute Encoder, SSI Signal
- SICK AFS60 Series Absolute Absolute Encoder Solid Type, 6mm Shaft
- SICK AFM60 Series Absolute Absolute Encoder Solid Type, 10mm Shaft
- SICK AHM36 Series Absolute Absolute Encoder Solid Type, 6mm Shaft
- SICK AFM60 Series Absolute Absolute Encoder Solid Type, 6mm Shaft
- SICK AFS/AFM60 SSI Series Absolute Absolute Encoder Solid Type, 10mm Shaft
- SICK AFS60 Series Absolute Absolute Encoder Solid Type, 10mm Shaft
