SICK EcoLine Series Absolute Draw Wire Encoder, Profinet Signal

Subtotal (1 unit)*

$3,621.51

(exc. GST)

$3,983.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,621.51

*price indicative

RS Stock No.:
266-7266
Mfr. Part No.:
BCG19-N1BM1099 / 1061043
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Absolute

Series

EcoLine

Output Signal Type

Profinet

Stroke

10000mm

Supply Voltage

10 → 30 V dc

Resolution

0.002 mm

IP Rating

IP50

Overall Height

291.5mm

Interface

PROFINET

Overall Width

160mm

Overall Depth

96mm

Minimum Operating Temperature

-30°C

Mounting Type

Flange Mount

Maximum Operating Temperature

+70°C

Connection Type

M12 4 Pin Connector

COO (Country of Origin):
DE

Overview


The slim design of the EcoLine family is ideal for applications with limited space. Its modularity makes it suitable for a large selection of measuring lengths, interfaces and encoders. Due to the into the drum integrated spring as well as the adaption without coupling, it is possible to achieve high precision and stability. The special nozzle serves to protect the measuring wire from damage caused by vibration.

The intuitive teach-in function provided in analogue options also enables easy system integration.

At a glance


Measuring lengths: 1.25 m ... 10 m
Modular measuring system with a wide selection of interfaces/measuring lengths
Very small, slim housing (55 mm ... 190 mm) with spring integrated in the measurement drum
Light yet shock-proof and temperature-resistant plastic housing
Analog interface with teach-in function on encoder

Your Benefit


Space- and cost-saving design thanks to slim line mechanics
Numerous possible combinations of interfaces and measuring lengths
Advanced programming options lead to a reduction in the amount of variants, save costs, and reduce storage
Analog interface speeds up commissioning and cost-effective interface card can be used

Applications


Measuring height and tilt of automated guided systems
Height measurement in small warehouse systems
Applications in medical technology (operating tables, MRT)
Height measurement of scissors lifting platforms
Height measurement of overhead conveyors in the automotive industry

Note


Related links