SICK DBS50 Core Series Incremental Incremental Encoder, 500 ppr, HTL Signal, Solid Type, 8mm Shaft
- RS Stock No.:
- 212-5598
- Mfr. Part No.:
- DBS50E-S5EL00500 / 1061233
- Brand:
- SICK
Subtotal (1 unit)*
$294.37
(exc. GST)
$323.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $294.37 |
*price indicative
- RS Stock No.:
- 212-5598
- Mfr. Part No.:
- DBS50E-S5EL00500 / 1061233
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Incremental | |
| Series | DBS50 Core | |
| Pulses Per Revolution | 500 | |
| Maximum Revolutions | 8000rpm | |
| Output Signal Type | HTL | |
| Shaft Type | Solid | |
| Supply Voltage | 7 → 30 V | |
| Shaft Diameter | 8mm | |
| IP Rating | IP65 | |
| Overall Height | 50mm | |
| Overall Width | 50mm | |
| Overall Depth | 35.5mm | |
| Minimum Operating Temperature | -20°C | |
| Mounting Type | Full Shaft | |
| Maximum Operating Temperature | +85°C | |
| Connection Type | Cable | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Incremental | ||
Series DBS50 Core | ||
Pulses Per Revolution 500 | ||
Maximum Revolutions 8000rpm | ||
Output Signal Type HTL | ||
Shaft Type Solid | ||
Supply Voltage 7 → 30 V | ||
Shaft Diameter 8mm | ||
IP Rating IP65 | ||
Overall Height 50mm | ||
Overall Width 50mm | ||
Overall Depth 35.5mm | ||
Minimum Operating Temperature -20°C | ||
Mounting Type Full Shaft | ||
Maximum Operating Temperature +85°C | ||
Connection Type Cable | ||
- COO (Country of Origin):
- MY
Overview
At a glance
Universal cable connection
Face mount flange with 8 mm solid shaft
Face mount flange with 2 mounting hole patterns, servo clamps with servo grooves or triangular servo clamps
Communication interfaces: TTL/RS-422, HTL/push pull, Open Collector
Number of lines from 10 to 2,500 possible
Temperature range: –20 °C ... +85 °C
Enclosure rating: IP65
Face mount flange with 8 mm solid shaft
Face mount flange with 2 mounting hole patterns, servo clamps with servo grooves or triangular servo clamps
Communication interfaces: TTL/RS-422, HTL/push pull, Open Collector
Number of lines from 10 to 2,500 possible
Temperature range: –20 °C ... +85 °C
Enclosure rating: IP65
Your Benefit
The universal cable connection enables the device to be used in tight spaces and provides cable routing flexibility
The different flanges allow the device to be mounted with servo clamps, or mounted at the front or rear side. This enables the device to be replaced without modifying the application
The high flexibility of the mechanical interface of the encoder and the available accessories allow for the use of a single design in many applications
The compact housing diameter saves valuable space
Long-term and reliable operation thanks to a high enclosure rating, temperature resistance and bearing lifetime
The different flanges allow the device to be mounted with servo clamps, or mounted at the front or rear side. This enables the device to be replaced without modifying the application
The high flexibility of the mechanical interface of the encoder and the available accessories allow for the use of a single design in many applications
The compact housing diameter saves valuable space
Long-term and reliable operation thanks to a high enclosure rating, temperature resistance and bearing lifetime
The DBS50 Core incremental encoder features impressively high mechanical flexibility, excellent technical properties, and a number of variations. The DBS50 Core has a 50 mm diameter face mount flange and an 8 mm diameter solid shaft. The housing, which measures 37 mm in diameter and less than 36 mm in length, is extremely compact and saves valuable installation space. The DBS50 Core offers a comprehensive range of mounting options thanks to its numerous mounting hole patterns, servo clamps, servo grooves, and triangular servo clamps. The encoder has compact dimensions and a universal cable connection that allows for cables to run in an axial or radial direction.
Applications
There are numerous application possibilities for positioning and speed measurement, such as in the textile industry, propulsion technology, storage and conveyor, packaging machines, printing presses, glass industry, and elevators
Note
Related links
- SICK DBS50 Core Series Incremental Incremental Encoder HTL Signal 8mm Shaft
- SICK DBS50 Core Series Incremental Incremental Encoder HTL Signal 8mm Shaft
- SICK DBS50 Series Incremental Incremental Encoder HTL Signal 8mm Shaft
- SICK DBS50 Series Incremental Incremental Encoder HTL Signal 8mm Shaft
- SICK DBS50 Series Incremental Incremental Encoder HTL Signal 8mm Shaft
- SICK DBS50 Series Incremental Incremental Encoder HTL Signal 8mm Shaft
- SICK DBS50 Series Incremental Incremental Encoder TTL/HTL Signal 8mm Shaft
- SICK DBS50 Series Incremental Incremental Encoder TTL/HTL Signal 8mm Shaft
