Baumer Absolute Encoder, SSI Signal, End Type

Unavailable
RS will no longer stock this product.
RS Stock No.:
530-699
Mfr. Part No.:
BMMH 30D 1N24C10/15P65
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Encoder Technology

Absolute

Maximum Revolutions

6000rpm

Output Signal Type

SSI

Shaft Type

End

Supply Voltage

10 → 30 V dc

Resolution

10 (Single Turn) bit

Steps Per Revolution

4096Steps

IP Rating

IP65

Overall Height

48mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Switching Frequency

100 → 1000 kHz

COO (Country of Origin):
CH

Series 30 absolute encoders


10 bit resolution (1024 points) in single-turn mode.
10 / 15 bit resolution (1024 / 32768 points) in multi-turn mode.